FCPF220N80 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 228
Unit Price: 89,03000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 498
Unit Price: 66,56000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 219
Unit Price: 36,74649 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 106,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 441
Unit Price: 61,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 41,91452 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 814
Unit Price: 136,91000 Kč
Datasheet
N-Channel 800 V 23A (Tc) 44W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF220N80

DigiKey Part Number
FCPF220N80-ND
Manufacturer
Manufacturer Product Number
FCPF220N80
Description
MOSFET N-CH 800V 23A TO220F
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 23A (Tc) 44W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF220N80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 2.3mA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4560 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
44W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
5081,57300 Kč4 078,65 Kč
10074,80750 Kč7 480,75 Kč
50062,96208 Kč31 481,04 Kč
1 00062,89951 Kč62 899,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč