R6015ENX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 52
Unit Price: 56,69000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22 901
Unit Price: 38,42634 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 73
Unit Price: 114,65000 Kč
Datasheet
N-Channel 600 V 15A (Tc) 40W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6015ENX

DigiKey Part Number
R6015ENX-ND
Manufacturer
Manufacturer Product Number
R6015ENX
Description
MOSFET N-CH 600V 15A TO220FM
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 40W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
R6015ENX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1066,12300 Kč661,23 Kč
10046,97040 Kč4 697,04 Kč
50038,79926 Kč19 399,63 Kč
1 00036,17577 Kč36 175,77 Kč
2 00035,93283 Kč71 865,66 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč