


TK17A80W,S4X | |
|---|---|
DigiKey Part Number | TK17A80WS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK17A80W,S4X |
Description | MOSFET N-CH 800V 17A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK17A80W,S4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 850µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 50 | 66,40820 Kč | 3 320,41 Kč |
| 100 | 60,60440 Kč | 6 060,44 Kč |
| 500 | 50,44476 Kč | 25 222,38 Kč |
| 1 000 | 47,18293 Kč | 47 182,93 Kč |
| 2 000 | 45,06696 Kč | 90 133,92 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |

