
STFH18N60M2 | |
|---|---|
DigiKey Part Number | 497-16595-5-ND |
Manufacturer | |
Manufacturer Product Number | STFH18N60M2 |
Description | MOSFET N-CH 600V 13A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFH18N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 791 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 45,39800 Kč | 453,98 Kč |
| 100 | 31,43610 Kč | 3 143,61 Kč |
| 920 | 23,76746 Kč | 21 866,06 Kč |
| 1 840 | 22,12196 Kč | 40 704,41 Kč |
| 2 760 | 21,28398 Kč | 58 743,78 Kč |
| 5 520 | 20,21057 Kč | 111 562,35 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

