SPA16N50C3XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 112
Unit Price: 38,01000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 817
Unit Price: 174,49000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 330
Unit Price: 83,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 963
Unit Price: 43,47000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 441
Unit Price: 61,10000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 78,53000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 395
Unit Price: 91,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 898
Unit Price: 107,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 733
Unit Price: 58,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 129,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 306
Unit Price: 69,92000 Kč
Datasheet
N-Channel 560 V 16A (Tc) 34W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA16N50C3XKSA1

DigiKey Part Number
SPA16N50C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPA16N50C3XKSA1
Description
MOSFET N-CH 560V 16A TO220-3
Customer Reference
Detailed Description
N-Channel 560 V 16A (Tc) 34W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
EDA/CAD Models
SPA16N50C3XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
560 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.9V @ 675µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
34W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes