STF23NM50N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 49,27517 Kč
Datasheet

Similar


onsemi
In Stock: 896
Unit Price: 106,46000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 353
Unit Price: 68,66000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 109,61000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 500 V 17A (Tc) 30W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF23NM50N

DigiKey Part Number
497-12573-5-ND
Manufacturer
Manufacturer Product Number
STF23NM50N
Description
MOSFET N-CH 500V 17A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 17A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF23NM50N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
30W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 8.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF29S50LAlpha & Omega Semiconductor Inc.0785-1444-5-ND49,27517 KčSimilar
FDPF20N50Tonsemi896FDPF20N50T-ND106,46000 KčSimilar
IPA50R190CEXKSA2Infineon Technologies1 353IPA50R190CEXKSA2-ND68,66000 KčSimilar
RJK5014DPP-A0#T2Renesas Electronics Corporation0559-RJK5014DPP-A0#T2-ND109,61000 KčSimilar
SPA21N50C3XKSA1Infineon Technologies0SPA21N50C3XKSA1-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
5068,46180 Kč3 423,09 Kč
10062,51520 Kč6 251,52 Kč
50052,09982 Kč26 049,91 Kč
1 00048,75673 Kč48 756,73 Kč
2 00046,78355 Kč93 567,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč