SPA21N50C3XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 353
Unit Price: 68,66000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 865
Unit Price: 139,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 196
Unit Price: 86,30000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 68,06922 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: 122,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 129,98000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 119
Unit Price: 89,03000 Kč
Datasheet
N-Channel 560 V 21A (Tc) 34.5W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA21N50C3XKSA1

DigiKey Part Number
SPA21N50C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPA21N50C3XKSA1
Description
MOSFET N-CH 560V 21A TO220-FP
Customer Reference
Detailed Description
N-Channel 560 V 21A (Tc) 34.5W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
34.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
560 V
Supplier Device Package
PG-TO220-3-31
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 13.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPA50R190CEXKSA2Infineon Technologies1 353IPA50R190CEXKSA2-ND68,66000 KčMFR Recommended
STF40N60M2STMicroelectronics865497-14193-5-ND139,43000 KčDirect
R6020KNXRohm Semiconductor196R6020KNX-ND86,30000 KčSimilar
SIHA24N65EF-E3Vishay Siliconix0SIHA24N65EF-E3-ND68,06922 KčSimilar
STF19NM50NSTMicroelectronics970497-12572-5-ND122,21000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes