N-Channel 600 V 20A (Ta) 45W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20A (Ta) 45W (Tc) Through Hole TO-220SIS
TO-220-3 Full Pack

TK20A60W,S5VX

DigiKey Part Number
TK20A60WS5VX-ND
Manufacturer
Manufacturer Product Number
TK20A60W,S5VX
Description
MOSFET N-CH 600V 20A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK20A60W,S5VX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
5045,30100 Kč2 265,05 Kč
10041,06370 Kč4 106,37 Kč
50033,64006 Kč16 820,03 Kč
1 00031,25615 Kč31 256,15 Kč
2 00029,25221 Kč58 504,42 Kč
5 00028,08483 Kč140 424,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč