Similar
Similar
Similar
Similar

IPAN70R360P7SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPAN70R360P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN70R360P7SXKSA1 |
Description | MOSFET N-CH 700V 12.5A TO220 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 12.5A (Tc) 26.5W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN70R360P7SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 517 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 26.5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 50 | 18,82680 Kč | 941,34 Kč |
| 100 | 16,81310 Kč | 1 681,31 Kč |
| 500 | 13,27494 Kč | 6 637,47 Kč |
| 1 000 | 12,13705 Kč | 12 137,05 Kč |
| 2 000 | 11,17965 Kč | 22 359,30 Kč |
| 5 000 | 10,14405 Kč | 50 720,25 Kč |
| 10 000 | 9,50443 Kč | 95 044,30 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |













