AOTF18N65 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 11 941
Unit Price: 66,14000 Kč
Datasheet

Similar


onsemi
In Stock: 78
Unit Price: 77,90000 Kč
Datasheet

Similar


onsemi
In Stock: 1 030
Unit Price: 106,46000 Kč
Datasheet

Similar


onsemi
In Stock: 739
Unit Price: 92,18000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 421
Unit Price: 58,58000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 993
Unit Price: 60,89000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 575
Unit Price: 43,26000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 870
Unit Price: 73,49000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 76,43000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 867
Unit Price: 81,05000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 493
Unit Price: 69,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 59,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 952
Unit Price: 111,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 49
Unit Price: 84,62000 Kč
Datasheet
N-Channel 650 V 18A (Tc) 50W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF18N65

DigiKey Part Number
785-1431-5-ND
Manufacturer
Manufacturer Product Number
AOTF18N65
Description
MOSFET N-CH 650V 18A TO220-3F
Customer Reference
Detailed Description
N-Channel 650 V 18A (Tc) 50W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
390mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3785 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00035,21680 Kč35 216,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,21680 Kč
Unit Price with VAT:42,61233 Kč