
PJMF380N65E1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJMF380N65E1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJMF380N65E1_T0_00001 |
Description | 650V/ 380MOHM SUPER JUNCTION EAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10.6A (Tc) 33W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 769 pF @ 400 V |
FET Type | Power Dissipation (Max) 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ITO-220AB-F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 380mOhm @ 3.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 100 | 27,20710 Kč | 2 720,71 Kč |
| 500 | 22,63584 Kč | 11 317,92 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

