
IPA65R380E6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA65R380E6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R380E6XKSA1 |
Description | MOSFET N-CH 650V 10.6A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 10.6A (Tc) 31W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R380E6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 50 | 28,74620 Kč | 1 437,31 Kč |
| 100 | 25,85270 Kč | 2 585,27 Kč |
| 500 | 20,77836 Kč | 10 389,18 Kč |
| 1 000 | 19,14724 Kč | 19 147,24 Kč |
| 2 000 | 17,77565 Kč | 35 551,30 Kč |
| 5 000 | 16,29239 Kč | 81 461,95 Kč |
| 10 000 | 15,84824 Kč | 158 482,40 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

