
STF11NM60ND | |
|---|---|
DigiKey Part Number | 497-11884-5-ND |
Manufacturer | |
Manufacturer Product Number | STF11NM60ND |
Description | MOSFET N-CH 600V 10A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF11NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF13N60DM2 | STMicroelectronics | 279 | 497-16961-ND | 61,52000 Kč | MFR Recommended |
| AOTF11S65L | Alpha & Omega Semiconductor Inc. | 149 | 785-1517-5-ND | 78,32000 Kč | Similar |
| FCPF11N60F | onsemi | 948 | FCPF11N60F-ND | 101,84000 Kč | Similar |
| FCPF600N60Z | onsemi | 624 | FCPF600N60Z-ND | 67,82000 Kč | Similar |
| IPA80R450P7XKSA1 | Infineon Technologies | 571 | 448-IPA80R450P7XKSA1-ND | 68,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 50 | 62,33880 Kč | 3 116,94 Kč |
| 100 | 56,83110 Kč | 5 683,11 Kč |
| 500 | 47,17998 Kč | 23 589,99 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |


