
PJMF390N65EC_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJMF390N65EC_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJMF390N65EC_T0_00001 |
Description | 650V SUPER JUNCTION MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 29.5W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 726 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 29.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 27,61200 Kč | 276,12 Kč |
| 100 | 18,61050 Kč | 1 861,05 Kč |
| 500 | 14,75614 Kč | 7 378,07 Kč |
| 1 000 | 13,51620 Kč | 13 516,20 Kč |
| 2 000 | 12,47344 Kč | 24 946,88 Kč |
| 6 000 | 11,15032 Kč | 66 901,92 Kč |
| 10 000 | 10,64880 Kč | 106 488,00 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

