
FCPF400N80Z | |
|---|---|
DigiKey Part Number | FCPF400N80Z-ND |
Manufacturer | |
Manufacturer Product Number | FCPF400N80Z |
Description | MOSFET N-CH 800V 11A TO220F |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 35.7W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF400N80Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 35.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 50 | 55,41800 Kč | 2 770,90 Kč |
| 100 | 50,47290 Kč | 5 047,29 Kč |
| 500 | 41,81584 Kč | 20 907,92 Kč |
| 1 000 | 39,20852 Kč | 39 208,52 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |

