Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STF11N65M5 | |
|---|---|
DigiKey Part Number | 497-13160-ND |
Manufacturer | |
Manufacturer Product Number | STF11N65M5 |
Description | MOSFET N-CH 650V 9A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF11N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 644 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF11S65L | Alpha & Omega Semiconductor Inc. | 149 | 785-1517-5-ND | 78,32000 Kč | Similar |
| AOTF12N60 | Alpha & Omega Semiconductor Inc. | 0 | AOTF12N60-ND | 19,27280 Kč | Similar |
| AOTF18N65 | Alpha & Omega Semiconductor Inc. | 0 | 785-1431-5-ND | 39,70974 Kč | Similar |
| FCPF400N60 | onsemi | 0 | FCPF400N60OS-ND | 0,00000 Kč | Similar |
| FCPF7N60NT | onsemi | 0 | FCPF7N60NT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 50 | 28,96880 Kč | 1 448,44 Kč |
| 100 | 26,05640 Kč | 2 605,64 Kč |
| 500 | 20,94760 Kč | 10 473,80 Kč |
| 1 000 | 19,30598 Kč | 19 305,98 Kč |
| 2 000 | 17,92537 Kč | 35 850,74 Kč |
| 5 000 | 16,43261 Kč | 82 163,05 Kč |
| 10 000 | 16,00310 Kč | 160 031,00 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |








