Similar
Similar
Similar
Similar

IPA65R420CFDXKSA1 | |
|---|---|
DigiKey Part Number | IPA65R420CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R420CFDXKSA1 |
Description | MOSFET N-CH 650V 8.7A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 31.2W (Tc) Through Hole PG-TO220-3-111 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 340µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 31.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3-111 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF11S65L | Alpha & Omega Semiconductor Inc. | 149 | 785-1517-5-ND | 78,32000 Kč | Similar |
| STF12N65M5 | STMicroelectronics | 49 | 497-STF12N65M5-ND | 84,62000 Kč | Similar |
| TK560A60Y,S4X | Toshiba Semiconductor and Storage | 41 | TK560A60YS4X-ND | 54,80000 Kč | Similar |
| TK7A60W,S4VX | Toshiba Semiconductor and Storage | 14 | TK7A60WS4VX-ND | 58,79000 Kč | Similar |




