


TK7A60W,S4VX | |
|---|---|
DigiKey Part Number | TK7A60WS4VX-ND |
Manufacturer | |
Manufacturer Product Number | TK7A60W,S4VX |
Description | MOSFET N-CH 600V 7A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK7A60W,S4VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 50 | 29,35100 Kč | 1 467,55 Kč |
| 100 | 26,40710 Kč | 2 640,71 Kč |
| 500 | 21,24242 Kč | 10 621,21 Kč |
| 1 000 | 19,58252 Kč | 19 582,52 Kč |
| 2 000 | 18,18658 Kč | 36 373,16 Kč |
| 5 000 | 16,67703 Kč | 83 385,15 Kč |
| 10 000 | 16,27345 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

