


TK560A60Y,S4X | |
|---|---|
DigiKey Part Number | TK560A60YS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK560A60Y,S4X |
Description | MOSFET N-CH 600V 7A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 30W Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK560A60Y,S4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 50 | 26,75140 Kč | 1 337,57 Kč |
| 100 | 24,03010 Kč | 2 403,01 Kč |
| 500 | 19,25390 Kč | 9 626,95 Kč |
| 1 000 | 17,71874 Kč | 17 718,74 Kč |
| 2 000 | 16,42800 Kč | 32 856,00 Kč |
| 5 000 | 15,03196 Kč | 75 159,80 Kč |
| 10 000 | 14,46237 Kč | 144 623,70 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

