N-Channel 600 V 12A (Ta) 45W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK12A60D(STA4,Q,M)

DigiKey Part Number
TK12A60D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK12A60D(STA4,Q,M)
Description
MOSFET N-CH 600V 12A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 12A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
5042,08420 Kč2 104,21 Kč
10038,09880 Kč3 809,88 Kč
50031,11442 Kč15 557,21 Kč
1 00028,87120 Kč28 871,20 Kč
2 00026,98579 Kč53 971,58 Kč
5 00025,61756 Kč128 087,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč