FCPF7N60NT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 910
Unit Price: 91,13000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 400
Unit Price: 37,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: 71,39000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: 94,91000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: 61,31000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 70,13000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 22,31247 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 271
Unit Price: 40,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 257
Unit Price: 56,06000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 31
Unit Price: 66,14000 Kč
N-Channel 600 V 6.8A (Tc) 30.5W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF7N60NT

DigiKey Part Number
FCPF7N60NT-ND
Manufacturer
Manufacturer Product Number
FCPF7N60NT
Description
MOSFET N-CH 600V 6.8A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 6.8A (Tc) 30.5W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF7N60NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35.6 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
30.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
520mOhm @ 3.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTPF360N65S3Honsemi910488-NTPF360N65S3H-ND91,13000 KčMFR Recommended
IPA70R600P7SXKSA1Infineon Technologies400IPA70R600P7SXKSA1-ND37,59000 KčSimilar
R6007ENXRohm Semiconductor490R6007ENX-ND71,39000 KčSimilar
R6009ENXRohm Semiconductor183R6009ENX-ND94,91000 KčSimilar
R6009KNXRohm Semiconductor76R6009KNX-ND61,31000 KčSimilar
Obsolete
Marketplace Stock: 2 630 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 630In Stock
Ships from Flip Electronics