



R6009ENX | |
|---|---|
DigiKey Part Number | R6009ENX-ND |
Manufacturer | |
Manufacturer Product Number | R6009ENX |
Description | MOSFET N-CH 600V 9A TO220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6009ENX Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 535mOhm @ 2.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF600N60Z | onsemi | 624 | FCPF600N60Z-ND | 67,82000 Kč | Similar |
| IPA70R450P7SXKSA1 | Rochester Electronics, LLC | 31 924 | 2156-IPA70R450P7SXKSA1-ND | 28,35000 Kč | Similar |
| SPA11N80C3XKSA1 | Infineon Technologies | 1 613 | 448-SPA11N80C3XKSA1-ND | 85,46000 Kč | Similar |
| STF11N60DM2 | STMicroelectronics | 1 322 | 497-16960-ND | 49,35000 Kč | Similar |
| STP11NM60FDFP | STMicroelectronics | 120 | 497-5392-5-ND | 143,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 62,63700 Kč | 626,37 Kč |
| 100 | 44,35830 Kč | 4 435,83 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |

