IPA70R450P7SXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 313
Unit Price: 93,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 851
Unit Price: 98,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: 74,33000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 27
Unit Price: 108,35000 Kč
Datasheet
N-Channel 700 V 10A (Tc) 22.7W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA70R450P7SXKSA1

DigiKey Part Number
IPA70R450P7SXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA70R450P7SXKSA1
Description
MOSFET N-CH 700V 10A TO220
Customer Reference
Detailed Description
N-Channel 700 V 10A (Tc) 22.7W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA70R450P7SXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
13.1 nC @ 400 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
424 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
22.7W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31 924 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31 924In Stock
Ships from Rochester Electronics, LLC