N-Channel 800 V 11.5A (Ta) 45W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 11.5A (Ta) 45W (Tc) Through Hole TO-220SIS
TO-220-3 Full Pack

TK12A80W,S4X

DigiKey Part Number
TK12A80WS4X-ND
Manufacturer
Manufacturer Product Number
TK12A80W,S4X
Description
MOSFET N-CH 800V 11.5A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 11.5A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK12A80W,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
4V @ 570µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
5056,06460 Kč2 803,23 Kč
10051,01250 Kč5 101,25 Kč
50042,16440 Kč21 082,20 Kč
1 00039,32316 Kč39 323,16 Kč
2 00036,93559 Kč73 871,18 Kč
5 00036,58902 Kč182 945,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč