
STF12N65M2 | |
|---|---|
DigiKey Part Number | 497-15531-5-ND |
Manufacturer | |
Manufacturer Product Number | STF12N65M2 |
Description | MOSFET N-CH 650V 8A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF12N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 50 | 27,44860 Kč | 1 372,43 Kč |
| 100 | 24,66430 Kč | 2 466,43 Kč |
| 500 | 19,78432 Kč | 9 892,16 Kč |
| 1 000 | 18,21556 Kč | 18 215,56 Kč |
| 2 000 | 16,89657 Kč | 33 793,14 Kč |
| 5 000 | 15,46998 Kč | 77 349,90 Kč |
| 10 000 | 14,94270 Kč | 149 427,00 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

