N-Channel 700 V 8.5A (Tc) 25W (Tc) Through Hole PG-TO220-3-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA70R600P7SXKSA1

DigiKey Part Number
IPA70R600P7SXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA70R600P7SXKSA1
Description
MOSFET N-CH 700V 8.5A TO220
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 8.5A (Tc) 25W (Tc) Through Hole PG-TO220-3-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA70R600P7SXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
364 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
5014,12740 Kč706,37 Kč
10012,57150 Kč1 257,15 Kč
5009,83756 Kč4 918,78 Kč
1 0008,95733 Kč8 957,33 Kč
2 0008,21683 Kč16 433,66 Kč
5 0007,41549 Kč37 077,45 Kč
10 0006,93197 Kč69 319,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč