
NTPF360N65S3H | |
|---|---|
DigiKey Part Number | 488-NTPF360N65S3H-ND |
Manufacturer | |
Manufacturer Product Number | NTPF360N65S3H |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tj) 26W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 360mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 700µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17.5 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 916 pF @ 400 V |
FET Type | Power Dissipation (Max) 26W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 50 | 46,76260 Kč | 2 338,13 Kč |
| 100 | 42,46220 Kč | 4 246,22 Kč |
| 500 | 34,93102 Kč | 17 465,51 Kč |
| 1 000 | 32,51246 Kč | 32 512,46 Kč |
| 2 000 | 31,78048 Kč | 63 560,96 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |

