
IPAN70R600P7SXKSA1 | |
|---|---|
DigiKey Part Number | IPAN70R600P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN70R600P7SXKSA1 |
Description | MOSFET N-CH 700V 8.5A TO220 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 8.5A (Tc) 24.9W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN70R600P7SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 364 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 24.9W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 50 | 15,79460 Kč | 789,73 Kč |
| 100 | 14,06450 Kč | 1 406,45 Kč |
| 500 | 11,02478 Kč | 5 512,39 Kč |
| 1 000 | 10,04670 Kč | 10 046,70 Kč |
| 2 000 | 9,22379 Kč | 18 447,58 Kč |
| 5 000 | 8,33331 Kč | 41 666,55 Kč |
| 10 000 | 7,78318 Kč | 77 831,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |








