
AOTF360A70L | |
|---|---|
DigiKey Part Number | 785-AOTF360A70L-ND |
Manufacturer | |
Manufacturer Product Number | AOTF360A70L |
Description | MOSFET N-CH 700V 12A TO220F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 12A (Tj) 29.5W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 29.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 50 | 32,77780 Kč | 1 638,89 Kč |
| 100 | 29,54630 Kč | 2 954,63 Kč |
| 500 | 23,87766 Kč | 11 938,83 Kč |
| 1 000 | 22,05630 Kč | 22 056,30 Kč |
| 2 000 | 20,52502 Kč | 41 050,04 Kč |
| 5 000 | 18,86914 Kč | 94 345,70 Kč |
| 10 000 | 18,71447 Kč | 187 144,70 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

