N-Channel 800 V 14A (Tc) 35W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFU15N80K5

DigiKey Part Number
497-16108-5-ND
Manufacturer
Manufacturer Product Number
STFU15N80K5
Description
MOSFET N-CH 800V 14A TO220FP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 14A (Tc) 35W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STFU15N80K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
375mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
5055,62380 Kč2 781,19 Kč
10050,60520 Kč5 060,52 Kč
50041,81374 Kč20 906,87 Kč
1 00038,99119 Kč38 991,19 Kč
2 00036,61904 Kč73 238,08 Kč
5 00036,23465 Kč181 173,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč