STF18N60DM2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 25,84245 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 44,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 421
Unit Price: 68,45000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 99,53000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 56,47623 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 077
Unit Price: 62,78000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 109,19000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 24,25794 Kč
N-Channel 600 V 13A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF18N60DM2

DigiKey Part Number
STF18N60DM2-ND
Manufacturer
Manufacturer Product Number
STF18N60DM2
Description
MOSFET N-CH 600V 13A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF18N60DM2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
295mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF11S60LAlpha & Omega Semiconductor Inc.0AOTF11S60L-ND25,84245 KčSimilar
IPA60R360P7SXKSA1Infineon Technologies0IPA60R360P7SXKSA1-ND44,10000 KčSimilar
IPA65R380E6XKSA1Infineon Technologies421448-IPA65R380E6XKSA1-ND68,45000 KčSimilar
IPA80R310CEXKSA2Infineon Technologies0448-IPA80R310CEXKSA2-ND99,53000 KčSimilar
IXTP12N65X2MIXYS0IXTP12N65X2M-ND56,47623 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00024,08450 Kč24 084,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,08450 Kč
Unit Price with VAT:29,14225 Kč