Similar
Similar
Similar
Similar
Similar

IPA80R310CEXKSA2 | |
|---|---|
DigiKey Part Number | 448-IPA80R310CEXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R310CEXKSA2 |
Description | MOSFET N-CH 800V 16.7A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 800 V 16.7A (Tc) 35W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA80R310CEXKSA2 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2320 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 310mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF380N60 | onsemi | 72 | FCPF380N60FS-ND | 77,90000 Kč | Similar |
| STF15N80K5 | STMicroelectronics | 0 | 497-13437-ND | 96,80000 Kč | Similar |
| STF15NM65N | STMicroelectronics | 74 | 497-11866-5-ND | 123,89000 Kč | Similar |
| STF16N60M2 | STMicroelectronics | 0 | 497-16013-5-ND | 55,43000 Kč | Similar |
| STFH13N60M2 | STMicroelectronics | 210 | 497-16594-5-ND | 70,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 50 | 50,50020 Kč | 2 525,01 Kč |
| 100 | 45,73990 Kč | 4 573,99 Kč |
| 500 | 37,39786 Kč | 18 698,93 Kč |
| 1 000 | 34,71809 Kč | 34 718,09 Kč |
| 2 000 | 32,46596 Kč | 64 931,92 Kč |
| 5 000 | 30,03109 Kč | 150 155,45 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |











