Similar
Similar
Similar
Similar
Similar
Similar

STF15N80K5 | |
|---|---|
DigiKey Part Number | 497-13437-ND |
Manufacturer | |
Manufacturer Product Number | STF15N80K5 |
Description | MOSFET N-CH 800V 14A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 14A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF15N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 375mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF11S60L | Alpha & Omega Semiconductor Inc. | 0 | AOTF11S60L-ND | 25,84245 Kč | Similar |
| AOTF11S65L | Alpha & Omega Semiconductor Inc. | 149 | 785-1517-5-ND | 78,32000 Kč | Similar |
| AOTF18N65 | Alpha & Omega Semiconductor Inc. | 0 | 785-1431-5-ND | 39,70974 Kč | Similar |
| AOTF20N60 | Alpha & Omega Semiconductor Inc. | 0 | AOTF20N60-ND | 35,86164 Kč | Similar |
| FCPF400N80Z | onsemi | 1 005 | FCPF400N80Z-ND | 106,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 50 | 49,62660 Kč | 2 481,33 Kč |
| 100 | 45,05960 Kč | 4 505,96 Kč |
| 500 | 37,05434 Kč | 18 527,17 Kč |
| 1 000 | 34,48397 Kč | 34 483,97 Kč |
| 2 000 | 32,32348 Kč | 64 646,96 Kč |
| 5 000 | 31,46025 Kč | 157 301,25 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |






