IPA60R360P7SXKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 149
Unit Price: 78,32000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 56,47623 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 156,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 24,08450 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 709
Unit Price: 107,51000 Kč
Datasheet
N-Channel 600 V 9A (Tc) 22W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R360P7SXKSA1

DigiKey Part Number
IPA60R360P7SXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R360P7SXKSA1
Description
MOSFET N-CH 600V 9A TO220
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 22W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA60R360P7SXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 140µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
22W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 2.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF11S65LAlpha & Omega Semiconductor Inc.149785-1517-5-ND78,32000 KčSimilar
IXTP12N65X2MIXYS0IXTP12N65X2M-ND56,47623 KčSimilar
STF11NM80STMicroelectronics857497-4338-5-ND156,65000 KčSimilar
STF18N60DM2STMicroelectronics0STF18N60DM2-ND24,08450 KčSimilar
STFU15N80K5STMicroelectronics709497-16108-5-ND107,51000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
5020,99380 Kč1 049,69 Kč
10018,73440 Kč1 873,44 Kč
50014,76370 Kč7 381,85 Kč
1 00013,48618 Kč13 486,18 Kč
2 00012,41161 Kč24 823,22 Kč
5 00011,24905 Kč56 245,25 Kč
10 00010,53100 Kč105 310,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč