N-Channel 600 V 9.7A (Ta) 30W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK10A60W5,S5VX

DigiKey Part Number
TK10A60W5S5VX-ND
Manufacturer
Manufacturer Product Number
TK10A60W5,S5VX
Description
MOSFET N-CH 600V 9.7A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9.7A (Ta) 30W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK10A60W5,S5VX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
5030,83760 Kč1 541,88 Kč
10027,76570 Kč2 776,57 Kč
50022,38176 Kč11 190,88 Kč
1 00020,65132 Kč20 651,32 Kč
2 00019,19648 Kč38 392,96 Kč
5 00017,62312 Kč88 115,60 Kč
10 00017,32335 Kč173 233,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč