
SPA17N80C3XKSA1 | |
|---|---|
DigiKey Part Number | 448-SPA17N80C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPA17N80C3XKSA1 |
Description | MOSFET N-CH 800V 17A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 42W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | SPA17N80C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 177 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2320 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF260N60E | onsemi | 1 720 | 488-FCPF260N60E-ND | 95,12000 Kč | Similar |
| SIHA15N65E-GE3 | Vishay Siliconix | 0 | SIHA15N65E-GE3-ND | 93,44000 Kč | Similar |
| STF11NM80 | STMicroelectronics | 857 | 497-4338-5-ND | 156,65000 Kč | Similar |
| STF18NM80 | STMicroelectronics | 0 | 497-13081-5-ND | 184,36000 Kč | Similar |
| STF23N80K5 | STMicroelectronics | 814 | 497-16305-5-ND | 136,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 50 | 66,30320 Kč | 3 315,16 Kč |
| 100 | 60,34410 Kč | 6 034,41 Kč |
| 500 | 49,90216 Kč | 24 951,08 Kč |
| 1 000 | 46,54963 Kč | 46 549,63 Kč |
| 2 000 | 43,73222 Kč | 87 464,44 Kč |
| 5 000 | 40,68694 Kč | 203 434,70 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |








