STF18NM80 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 25,84245 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 149
Unit Price: 78,32000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 39,70974 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 35,86164 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 46,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 493
Unit Price: 81,26000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 104
Unit Price: 127,88000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 24,25794 Kč
N-Channel 800 V 17A (Tc) 40W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF18NM80

DigiKey Part Number
497-13081-5-ND
Manufacturer
Manufacturer Product Number
STF18NM80
Description
MOSFET N-CH 800V 17A TO220FP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 17A (Tc) 40W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF18NM80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2070 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
40W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
295mOhm @ 8.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF11S60LAlpha & Omega Semiconductor Inc.0AOTF11S60L-ND25,84245 KčSimilar
AOTF11S65LAlpha & Omega Semiconductor Inc.149785-1517-5-ND78,32000 KčSimilar
AOTF18N65Alpha & Omega Semiconductor Inc.0785-1431-5-ND39,70974 KčSimilar
AOTF20N60Alpha & Omega Semiconductor Inc.0AOTF20N60-ND35,86164 KčSimilar
IPAN70R360P7SXKSA1Infineon Technologies0448-IPAN70R360P7SXKSA1-ND46,20000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
50100,35780 Kč5 017,89 Kč
10092,25890 Kč9 225,89 Kč
50078,08442 Kč39 042,21 Kč
1 00074,46416 Kč74 464,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč