STF16N60M2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 25,84245 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 149
Unit Price: 78,32000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 39,70974 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 35,86164 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 44,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 99,53000 Kč
Datasheet

Similar


IXYS
In Stock: 273
Unit Price: 128,09000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 109,19000 Kč
Datasheet
N-Channel 600 V 12A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF16N60M2

DigiKey Part Number
497-16013-5-ND
Manufacturer
Manufacturer Product Number
STF16N60M2
Description
MOSFET N-CH 600V 12A TO220FP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF16N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
320mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF11S60LAlpha & Omega Semiconductor Inc.0AOTF11S60L-ND25,84245 KčSimilar
AOTF11S65LAlpha & Omega Semiconductor Inc.149785-1517-5-ND78,32000 KčSimilar
AOTF18N65Alpha & Omega Semiconductor Inc.0785-1431-5-ND39,70974 KčSimilar
AOTF20N60Alpha & Omega Semiconductor Inc.0AOTF20N60-ND35,86164 KčSimilar
IPA60R360P7SXKSA1Infineon Technologies0IPA60R360P7SXKSA1-ND44,10000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
5027,17140 Kč1 358,57 Kč
10024,41230 Kč2 441,23 Kč
50019,57308 Kč9 786,54 Kč
1 00018,01775 Kč18 017,75 Kč
2 00016,70979 Kč33 419,58 Kč
5 00015,29549 Kč76 477,45 Kč
10 00014,75110 Kč147 511,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč