
RJK6014DPP-A0#T2 | |
|---|---|
DigiKey Part Number | 559-RJK6014DPP-A0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK6014DPP-A0#T2 |
Description | RJK6014DPP-A0#T2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Ta) 35W (Tc) Through Hole TO-220FPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 575mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FPA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 72,54800 Kč | 725,48 Kč |
| 100 | 51,81470 Kč | 5 181,47 Kč |
| 500 | 42,97324 Kč | 21 486,62 Kč |
| 1 000 | 40,47365 Kč | 40 473,65 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |

