
STFH13N60M2 | |
|---|---|
DigiKey Part Number | 497-16594-5-ND |
Manufacturer | |
Manufacturer Product Number | STFH13N60M2 |
Description | MOSFET N-CH 600V 11A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFH13N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF13N60M2 | STMicroelectronics | 1 672 | 497-13832-5-ND | 57,11000 Kč | Parametric Equivalent |
| STFU13N60M2 | STMicroelectronics | 0 | STFU13N60M2-ND | 12,08110 Kč | Parametric Equivalent |
| FCPF400N80Z | onsemi | 1 005 | FCPF400N80Z-ND | 106,46000 Kč | Similar |
| R6011ENX | Rohm Semiconductor | 343 | R6011ENX-ND | 90,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 46 | 35,74674 Kč | 1 644,35 Kč |
| 138 | 30,44406 Kč | 4 201,28 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |

