Similar

STFU13N60M2 | |
|---|---|
DigiKey Part Number | STFU13N60M2-ND |
Manufacturer | |
Manufacturer Product Number | STFU13N60M2 |
Description | MOSFET N-CH 600V TO-220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFU13N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK6014DPP-A0#T2 | Renesas Electronics Corporation | 0 | 559-RJK6014DPP-A0#T2-ND | 4,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,08110 Kč | 24 162,20 Kč |
| Unit Price without VAT: | 12,08110 Kč |
|---|---|
| Unit Price with VAT: | 14,61813 Kč |


