



R6013VNXC7G | |
|---|---|
DigiKey Part Number | 846-R6013VNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6013VNXC7G |
Description | 600V 8A TO-220FM, PRESTOMOS WITH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 54W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 3A, 15V | |
Vgs(th) (Max) @ Id | 6.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,86800 Kč | 468,68 Kč |
| 50 | 40,51360 Kč | 2 025,68 Kč |
| 100 | 38,55020 Kč | 3 855,02 Kč |
| 250 | 36,47352 Kč | 9 118,38 Kč |
| 500 | 35,22162 Kč | 17 610,81 Kč |
| 1 000 | 34,19167 Kč | 34 191,67 Kč |
| 2 500 | 33,10444 Kč | 82 761,10 Kč |
| 5 000 | 32,44901 Kč | 162 245,05 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

