IPAW60R360P7SXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 149
Unit Price: 78,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 910
Unit Price: 70,55000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 112
Unit Price: 69,50000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 37
Unit Price: 46,62000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 450
Unit Price: 16,16846 Kč
Datasheet
N-Channel 650 V 9A (Tc) 22W (Tc) Through Hole PG-TO220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 9A (Tc) 22W (Tc) Through Hole PG-TO220 Full Pack
TO-220-3-Full-Pack

IPAW60R360P7SXKSA1

DigiKey Part Number
IPAW60R360P7SXKSA1-ND
Manufacturer
Manufacturer Product Number
IPAW60R360P7SXKSA1
Description
MOSFET N-CH 650V 9A TO220
Customer Reference
Detailed Description
N-Channel 650 V 9A (Tc) 22W (Tc) Through Hole PG-TO220 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 140µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 400 V
Part Status
Obsolete
Power Dissipation (Max)
22W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO220 Full Pack
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 2.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF11S65LAlpha & Omega Semiconductor Inc.149785-1517-5-ND78,32000 KčSimilar
STFU18N65M2STMicroelectronics910497-16306-5-ND70,55000 KčSimilar
TK10A60W,S4VXToshiba Semiconductor and Storage112TK10A60WS4VX-ND69,50000 KčSimilar
TK11A65W,S5XToshiba Semiconductor and Storage37TK11A65WS5X-ND46,62000 KčSimilar
IPAW60R360P7SXKSA1Rochester Electronics, LLC4502156-IPAW60R360P7SXKSA1-ND16,16846 KčParametric Equivalent
Obsolete
Marketplace Stock: 450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

450In Stock
Ships from Rochester Electronics, LLC