
STFU18N65M2 | |
|---|---|
DigiKey Part Number | 497-16306-5-ND |
Manufacturer | |
Manufacturer Product Number | STFU18N65M2 |
Description | MOSFET N-CH 650V 12A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFU18N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 330mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 50 | 35,16740 Kč | 1 758,37 Kč |
| 100 | 31,74060 Kč | 3 174,06 Kč |
| 500 | 25,72674 Kč | 12 863,37 Kč |
| 1 000 | 23,79451 Kč | 23 794,51 Kč |
| 2 000 | 22,17032 Kč | 44 340,64 Kč |
| 5 000 | 20,45205 Kč | 102 260,25 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

