N-Channel 800 V 11A (Tj) 35.7W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF400N80ZL1-F154

DigiKey Part Number
488-FCPF400N80ZL1-F154-ND
Manufacturer
Manufacturer Product Number
FCPF400N80ZL1-F154
Description
MOSFET N-CH 800V 11A TO220F-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 11A (Tj) 35.7W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
400mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.1mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1070,38500 Kč703,85 Kč
10050,18310 Kč5 018,31 Kč
50041,56554 Kč20 782,77 Kč
1 00038,93554 Kč38 935,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč