CDM22011-600LRFP SL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 149
Unit Price: 78,32000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 39,70974 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 46,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 46,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 79,22546 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 76,43000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 853
Unit Price: 89,45000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 33,02566 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 24,08450 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 910
Unit Price: 70,55000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 37
Unit Price: 46,62000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 41,38280 Kč
Datasheet
N-Channel 600 V 11A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM22011-600LRFP SL

DigiKey Part Number
CDM22011-600LRFPSL-ND
Manufacturer
Manufacturer Product Number
CDM22011-600LRFP SL
Description
MOSFET N-CH 600V 11A TO220FP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23.05 nC @ 10 V
Packaging
Tube
Vgs (Max)
30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
763 pF @ 100 V
FET Type
Power Dissipation (Max)
25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220FP
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
360mOhm @ 5.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF11S65LAlpha & Omega Semiconductor Inc.149785-1517-5-ND78,32000 KčSimilar
AOTF18N65Alpha & Omega Semiconductor Inc.0785-1431-5-ND39,70974 KčSimilar
FCPF400N60onsemi0FCPF400N60OS-ND0,00000 KčSimilar
IPA60R400CEXKSA1Infineon Technologies0IPA60R400CEXKSA1-ND46,20000 KčSimilar
IPA65R310CFDXKSA1Infineon Technologies0IPA65R310CFDXKSA1-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70022,51736 Kč15 762,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,51736 Kč
Unit Price with VAT:27,24601 Kč