Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TK14A65W5,S5X | |
|---|---|
DigiKey Part Number | TK14A65W5S5X-ND |
Manufacturer | |
Manufacturer Product Number | TK14A65W5,S5X |
Description | MOSFET N-CH 650V 13.7A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13.7A (Ta) 40W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK14A65W5,S5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 690µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,38280 Kč | 2 069,14 Kč |
| Unit Price without VAT: | 41,38280 Kč |
|---|---|
| Unit Price with VAT: | 50,07319 Kč |








