SPA11N60CFDXKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: 61,31000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 343
Unit Price: 90,50000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 313
Unit Price: 56,69000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 814
Unit Price: 72,86000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 197
Unit Price: 78,95000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 70,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 762
Unit Price: 49,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 271
Unit Price: 40,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: 55,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 672
Unit Price: 57,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 841
Unit Price: 98,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: 108,35000 Kč
Datasheet
N-Channel 600 V 11A (Tc) 33W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA11N60CFDXKSA1

DigiKey Part Number
SPA11N60CFDXKSA1-ND
Manufacturer
Manufacturer Product Number
SPA11N60CFDXKSA1
Description
MOSFET N-CH 600V 11A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 33W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
EDA/CAD Models
SPA11N60CFDXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1.9mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-3-31
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
440mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6009KNXRohm Semiconductor76R6009KNX-ND61,31000 KčSimilar
R6011ENXRohm Semiconductor343R6011ENX-ND90,50000 KčSimilar
R6011KNXRohm Semiconductor313R6011KNX-ND56,69000 KčSimilar
SIHA12N60E-E3Vishay Siliconix814SIHA12N60E-E3-ND72,86000 KčSimilar
SIHF12N60E-GE3Vishay Siliconix197742-SIHF12N60E-GE3-ND78,95000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50033,02566 Kč16 512,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,02566 Kč
Unit Price with VAT:39,96105 Kč