
SIHA12N60E-E3 | |
|---|---|
DigiKey Part Number | SIHA12N60E-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA12N60E-E3 |
Description | MOSFET N-CH 600V 12A TO220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 33W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 937 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 50 | 36,48200 Kč | 1 824,10 Kč |
| 100 | 32,94590 Kč | 3 294,59 Kč |
| 500 | 26,74558 Kč | 13 372,79 Kč |
| 1 000 | 24,75370 Kč | 24 753,70 Kč |
| 2 000 | 23,07911 Kč | 46 158,22 Kč |
| 5 000 | 21,41796 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |

