Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP55 | |
|---|---|
DigiKey Part Number | BCP55FSTR-ND - Tape & Reel (TR) BCP55FSCT-ND - Cut Tape (CT) BCP55FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55 |
Description | TRANS NPN 60V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1.5 A 1.5 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BCP55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 100 | 6,76140 Kč | 676,14 Kč |
| 500 | 5,15290 Kč | 2 576,45 Kč |
| 1 000 | 4,63447 Kč | 4 634,47 Kč |
| 2 000 | 4,19782 Kč | 8 395,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,61355 Kč | 14 454,20 Kč |
| 8 000 | 3,32194 Kč | 26 575,52 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






